ROHM BR25H080FVM-2CTR

EEPROM Serial-SPI 8K-bit 1K x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
$ 0.53
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25H080FVM-2CTR.

IHS

Datasheet35 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR25H080FVM-2CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
Microchip25LC640A-I/MS
Microchip 25LC640A-I/MS Serial EEPROM Memory; 64kbit; 100ns; 2.5 to 5.5V 8-Pin MSOP
Microchip25LC640A-E/MS
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, MSOP-8, RoHS
Microchip25LC160A-I/MS
25LC160A Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MSOP-8
EEPROM Serial-SPI 32K-bit 4K x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R

Descriptions

Descriptions of ROHM BR25H080FVM-2CTR provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
IC EEPROM 8KBIT SPI 10MHZ 8MSOP / EEPROM Memory IC 8Kb (1K x 8) SPI 10 MHz 8-MSOP
8Kb £¨1K x 8£© 1 k x 8 2.5V EEPROM,Non-Volatile 5.5V 10MHz SPI 100Year MSOP-8
Serial Eeprom, 10Mhz, Msop-8; Memory Size:8Kbit; Eeprom Memory Configuration:1K X 8Bit; Memory Interface Type:serial Spi; Clock Frequency:10Mhz; Memory Case Style:msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR25H080FVM2CTR