ROHM BR25H080FVT-2CE2

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin TSSOP-B T/R
$ 0.437
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25H080FVT-2CE2.

IHS

Datasheet35 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR25H080FVT-2CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

STMicroelectronicsM95640-WDW6TP
M95640 Series 64 K (8 K x 8) 10 MHz SMT Serial SPI Bus EEPROM - TSSOP-8
Microchip25LC040A-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
Microchip25LC010A-I/ST
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -40°Cto 150°C, TSSOP-8, RoHS
STMicroelectronicsM95320-WDW6TP
32-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 4KX8, Serial, CMOS, PDSO8
STMicroelectronicsM95040-WDW6TP
M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin TSSOP-B T/R Automotive AEC-Q100

Descriptions

Descriptions of ROHM BR25H080FVT-2CE2 provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin TSSOP-B T/R
8Kb £¨1K x 8£© 2.5V~5.5V 1Kx8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 100Year SOP
SERIAL EEPROM, 10MHZ, TSSOPB-8
EEPROM, 1KX8, Serial, CMOS, PDSO8
Surface Mount Cut Tape (CT) CMOS ALSO OPERATES AT 2.5V WITH 5MHZ ic memory 10MHz 4ms 3mm 0.004mA
IC EEPROM 8K SPI 10MHZ 8TSSOPB
125C OPER SPI BUS 8KBIT EEPROM
SERIAL EEPROM, 10MHZ, TSSOPB-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supp

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR25H080FVT2CE2