Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR25H320FVM-2CTR

EEPROM Serial-SPI 32K-bit 4K x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
$ 0.458
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25H320FVM-2CTR.

IHS

Datasheet34 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+37.85%

CAD Models

Download ROHM BR25H320FVM-2CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-10-05
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
EEPROM Serial-SPI 2K-bit 256 x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
Microchip25LC640A-I/MS
Microchip 25LC640A-I/MS Serial EEPROM Memory; 64kbit; 100ns; 2.5 to 5.5V 8-Pin MSOP
Microchip25LC640A-E/MS
MICROCHIP - 25LC640A-E/MS - EEPROM, 64 Kbit, 8K x 8bit, Serial SPI, 10 MHz, MSOP, 8 Pins
Microchip25LC160A-I/MS
MICROCHIP 25LC160A-I/MS EEPROM, 16 Kbit, 2K x 8bit, 2 MHz, Serial SPI, MSOP, 8 Pins
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R

Descriptions

Descriptions of ROHM BR25H320FVM-2CTR provided by its distributors.

EEPROM Serial-SPI 32K-bit 4K x 8 Bit 2.5 to 5.5V 8-Pin MSOP Emboss T/R
32Kb (4Kx8) 2.5V~5.5V 4Kx8 2.5V EEPROM Non-Volatile 5.5V 10MHz 40ns SPI 40Year MSOP-8 SMD, Adhesive Mount
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT SPI 10MHZ 8MSOP
Surface Mount Cut Tape (CT) CMOS ALSO OPERATES AT 2.5V WITH 5MHZ ic memory 10MHz 4ms 2.9mm 0.00001A
Serial Eeprom, 10Mhz, Msop-8; Memory Size:32Kbit; Eeprom Memory Configuration:4K X 8Bit; Memory Interface Type:Serial Spi; Clock Frequency:10Mhz; Memory Case Style:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Rohs Compliant: Yes |Rohm BR25H320FVM-2CTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR25H320FVM2CTR