| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73413136 | 2,440 | 1 | 17h | ||||||||
| Verical | BR25G640F-3GE2 | 2,440 | 205 | |||||||||
| Arrow Electronics | BR25G640F-3GE2 | 85 | 1 | |||||||||
| Farnell | BR25G640F-3GE2 | 0 | 2500 | Cut Tape | 23h | |||||||
| Microchip USA | BR25G640F-3GE2 | 274 | 3K | 5d |
Download ROHM BR25G640F-3GE2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR25G640F-3GE2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: