Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR25S320F-WE2

EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R

$ 0.401
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25S320F-WE2.

IHS

Datasheet35 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
-99.30%

CAD Models

Download ROHM BR25S320F-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.401
$ 0.329
Stock
128,216
140,071
Authorized Distributors
2
2
Case/Package
LSOP
LSOP
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
-
-
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-02
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
STMicroelectronicsM95320-DRMN3TP/K
M95320 Series 32 Kb (4K x 8) 20 MHz SMT Serial SPI bus EEPROM - SOIC-8
EEPROM Serial-I2C 32K-Bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC T/R
EEPROM Serial-I2C 32K-Bit 128Pages x 256 1.8V/2.5V/3.3V/5V 8-Pin SOIC

Descriptions

Descriptions of ROHM BR25S320F-WE2 provided by its distributors.

EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
32Kb £¨4K x 8£© 1.7V~5.5V 4Kx8 1.7V EEPROM, 5.5V 20MHz SPI 40Year SOP
EAR99 Surface Mount BR25S320 Tape & Reel (TR) ic memory 20MHz 5ms 4.4mm 0.000002A
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT SPI 20MHZ 8SOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE