ROHM BR24T64FJ-WGE2

EEPROM Serial-I2C (2-Wire) 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP Emboss T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24T64FJ-WGE2.

IHS

Datasheet22 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.365
$ 0.365
Stock
98,748
424,205
424,205
Authorized Distributors
0
4
4
Case/Package
LSOP
SOP
SOP
Number of Pins
-
8
8
Density
-
64 kb
64 kb
Access Time
-
900 ns
900 ns
Frequency
-
400 kHz
400 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.7 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-13
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Descriptions

Descriptions of ROHM BR24T64FJ-WGE2 provided by its distributors.

EEPROM Serial-I2C (2-Wire) 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP Emboss T/R
EEPROM, 8KX8, Serial, CMOS, PDSO8
High Reliability Serial EEPROMs
SOP-J8 EEPROM

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE