Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C256XI-T2

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256XI-T2.

IHS

Datasheet15 pages8 years ago
Datasheet17 pages19 years ago

onsemi

element14 APAC

Augswan

Future Electronics

CAD Models

Download onsemi CAT24C256XI-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
STMicroelectronicsM24256-BRMN6P
STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
STMicroelectronicsM24256-BRMN6TP
EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC256T-I/SN
24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
STMicroelectronicsM24256-BWMN6P
M24256-BWMN6P Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC

Descriptions

Descriptions of onsemi CAT24C256XI-T2 provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC EIAJ T/R
CAT24C256XI-T2 EEPROM MEMORY, 256KBIT, 1000NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM, 32KX8, Serial, CMOS, PDSO8
e3 Surface Mount CAT24C256 Tape & Reel (TR) ic memory 1MHz 500ns 4mm 3mA
32K X 8 I2C/2-WIRE SERIAL EEPROM PDSO8
EEPROM, 256KBIT, 1MHZ, I2C, SOIC-8
Serial Eeprom, 256Kbit, 400Khz, Soic-8; Memory Interface Type:serial I2C (2-Wire); Memory Size:256Kbit; Eeprom Memory Configuration:32K X 8Bit; Clock Frequency:400Khz; Memory Case Style:soic; No. Of Pins:8Pins; Msl:msl 3 - 168 Hours Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C256XI-T2.