| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50359441 | 3,190 | 1 | 15h | ||||||||
| DigiKey | 846-BR24T02NUX-WGTRCT-ND | 3,410 | 1 | Cut Tape | ||||||||
| Verical | BR24T02NUX-WGTR | 3,190 | 424 | |||||||||
| Farnell | BR24T02NUX-WGTR | 0 | 4K | Cut Tape | 21h | |||||||
| Microchip USA | BR24T02NUX-WGTR | 190 | 3500 | 5d |
Download ROHM BR24T02NUX-WGTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM BR24T02NUX-WGTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: