Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BR24S64FJ-WE2

EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.702
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24S64FJ-WE2.

IHS

Datasheet36 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24S64FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.702
$ 0.705
Stock
413,062
862,972
Authorized Distributors
5
4
Case/Package
SOIC
SOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
STMicroelectronicsM24LR64E-RMN6T/2
Serial Eeprom, 64Kbit, 400Khz, Soic-8; |Stmicroelectronics M24LR64E-RMN6T/2
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of ROHM BR24S64FJ-WE2 provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM 64Kb (8Kx8) 1.7V~5.5V Non-Volatile 400KHz 900ns I2C 40Year SOP SMD Adhesive Mount
EAR99 Surface Mount BR24S64 Tape & Reel (TR) ic memory 400kHz 5ms 3.9mm 0.000002A
EEPROM, 8KX8, Serial, CMOS, PDSO8
EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM
IC EEPROM 64KBIT 400KHZ 8SOP-J
IC EEPROM 64K I2C 400KHZ 8SOPJ

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE