ROHM BR24S32FVT-WE2

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.451
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24S32FVT-WE2.

IHS

Datasheet36 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.451
$ 0.816
Stock
57,436
157,243
Authorized Distributors
3
6
Case/Package
LSSOP
LSSOP
Number of Pins
8
8
Density
32 kb
32 kb
Access Time
900 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
Microchip24AA32A-I/ST
24AA32A Series 32 Kbit (4K X 8) 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
Microchip24AA32AT-I/ST
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, TSSOP-8, RoHS
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
SERIAL EEPROM, 32KBIT, 400KHZ, TSSOP-8; Memory Size: 32Kbit; EEPROM Configuration: 4K x 8bit; Interface Type: Serial...
Microchip24LC32A-I/ST
24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8

Descriptions

Descriptions of ROHM BR24S32FVT-WE2 provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
32Kb £¨4K x 8£© 1.7V~5.5V 4Kx8 1.7V EEPROM, 5.5V 400KHz 900ns I2C 40Year SOP 3mm*4.4mm*1mm
EAR99 Surface Mount BR24S32 Tape & Reel (TR) ic memory 400kHz 5ms 3mm 0.000002A
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT 400KHZ 8TSSOP-B
EEPROM, 32KBIT, I2C, TSSOP-B-8;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE