ROHM BR24G256FJ-3GTE2

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 0.635
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G256FJ-3GTE2.

IHS

Datasheet38 pages3 years ago

Newark

Rohm SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.12%

CAD Models

Download ROHM BR24G256FJ-3GTE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-09-07
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
16Kb £¨2K x 8£© 1.6V~5.5V 2Kx8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J Embossed T/R
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
2K I2C Serial EEPROMs with EUI-48 Node Identity | IC EEPROM 2K I2C 400KHZ 8SOIC
Microchip24AA64-I/SN
MICROCHIP 24AA64-I/SN SERIAL EEPROM MEMORY,64KBIT,3500NS,1.7 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of ROHM BR24G256FJ-3GTE2 provided by its distributors.

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
256Kb £¨32K x 8£© 1.6V~5.5V 32Kx8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP
256Kb I2C EEPROM 1.6V to 5.5V 8-pin SOJ Industrial Operating Temp -40C to +85C
Serial Eeprom, 256Kbit, 1Mhz, Sop-8; Memory Size:256Kbit; Eeprom Memory Configuration:32K X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:1Mhz; Memory Case Style:Sop; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Rohs Compliant: Yes |Rohm BR24G256FJ-3GTE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G256FJ-3GT-E2
  • BR24G256FJ3GTE2