| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST49378918 | 3,980 | 1 | 2h | ||||||||
| Verical | BR24G128NUX-3TTR | 3,980 | 166 | |||||||||
| Arrow Electronics | BR24G128NUX-3TTR | 800 | 1 | |||||||||
| DigiKey | BR24G128NUX-3TCT-ND | 5,862 | 1 | Cut Tape | ||||||||
| Farnell | BR24G128NUX-3TTR | 0 | 4K | Custom Reel | 8h |
Download ROHM BR24G128NUX-3TTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM BR24G128NUX-3TTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: