ROHM BR24G128FVJ-3GTE2

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
$ 0.398
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G128FVJ-3GTE2.

IHS

Datasheet38 pages5 years ago

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR24G128FVJ-3GTE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.343
Stock
98,795
135,480
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Density
128 kb
128 kb
Access Time
900 ns
450 ns
Frequency
400 kHz
1 MHz
Interface
Serial
Serial
Min Supply Voltage
1.6 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-09-07
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
Microchip24AA128T-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
Microchip24AA128-I/ST
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R

Descriptions

Descriptions of ROHM BR24G128FVJ-3GTE2 provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
128Kb £¨16K x 8£© 1.6V~5.5V 16Kx8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 40Year SOP
S-PDSO-G8 Surface Mount BR24G128 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 0.000002A
EEPROM I2C BUS(2-Wre) 128K TSSOP-B8J EEPROM
EEPROM, 16KX8, Serial, CMOS, PDSO8
IC EEPROM 128KBIT 400KHZ 8TSSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G128FVJ3GTE2