| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50800615 | 2,478 | 1 | 23h | ||||||||
| Verical | BR24G128FVM-3GTTR | 2,478 | 166 | |||||||||
| Arrow Electronics | BR24G128FVM-3GTTR | 20 | 1 | |||||||||
| DigiKey | 846-BR24G128FVM-3GTTRCT-ND | 2,980 | 1 | Cut Tape | ||||||||
| Farnell | BR24G128FVM-3GTTR | 0 | 3K | Custom Reel | 5h |
Download datasheets and manufacturer documentation for ROHM BR24G128FVM-3GTTR.
Download ROHM BR24G128FVM-3GTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BR24G128FVM-3GTTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:
Download datasheets and manufacturer documentation for ROHM BR24G128FVM-3GTTR.