| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST65239717 | 5,650 | 1 | 21h | ||||||||
| DigiKey | BR24G01FVM-3GTCT-ND | 1,281 | 1 | Cut Tape | ||||||||
| Verical | BR24G01FVM-3GTTR | 39 | 9 | |||||||||
| Arrow Electronics | BR24G01FVM-3GTTR | 39 | 1 | |||||||||
| Farnell | BR24G01FVM-3GTTR | 0 | 3K | Custom Reel | 2h |
Download ROHM BR24G01FVM-3GTTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BR24G01FVM-3GTTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: