ROHM BR24G01FVM-3AGTTR

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
$ 0.218
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24G01FVM-3AGTTR.

IHS

Datasheet36 pages6 years ago

Inventory History

3 month trend:
-0.44%

CAD Models

Download ROHM BR24G01FVM-3AGTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.196
$ 0.196
Stock
98,010
298,266
298,266
Authorized Distributors
5
6
6
Case/Package
VSSOP
SOT-23
SOT-23
Number of Pins
-
5
5
Density
1 kb
-
-
Access Time
450 ns
450 ns
450 ns
Frequency
1 MHz
1 MHz
1 MHz
Interface
Serial
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel

Descriptions

Descriptions of ROHM BR24G01FVM-3AGTTR provided by its distributors.

EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R
1Kb £¨128 x 8£© 128x8 1.6V EEPROM,Non-Volatile 5.5V 1MHz I2C 40Year MSOP-8
R-PDSO-G8 Surface Mount BR24G01 Tape & Reel (TR) ic memory 1MHz 450ns 2.8mm 1kb
EEPROM, 128X8, Serial, CMOS, PDSO8
IC EEPROM 1KBIT I2C 1MHZ 8MSOP

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR24G01FVM3AGTTR