| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST42620186 | 2,500 | 1 | 20h | ||||||||
| Verical | BH76362FV-E2 | 2,500 | 66 | |||||||||
| Farnell | BH76362FV-E2 | 0 | 2500 | Custom Reel | 2h | |||||||
| Win Source | WS-BH76362FV-E2 | 2,329 | 45 | 3h | ||||||||
| Classic Components | BH76362FV-E2 | 2,550 | 16h |
Download ROHM BH76362FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BH76362FV-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: