IC, WIDE BAND 3 OUTPUT VIDEO DRIVE; SVHC:No SVHC (20-Jun-2011); Base Number:7602; No. of Pins:20; Operating Temperature Range:-35°C to +75°C; Package / Case:SSOP; Power Dissipation Pd:750mW; Power Dissipation Pd:750mW; Supply Current:56mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.5V; Termination Type:SMD