Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6739MQ/NOPB

Very Wideband, Low Distortion Triple Video Buffer 16-SSOP -40 to 85
$ 5.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6739MQ/NOPB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments LMH6739MQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6739MQ/NOPB.

Related Parts

Texas InstrumentsLMH6738MQ/NOPB
Very Wideband, Low Distortion Triple Op Amp 16-SSOP -40 to 85
Texas InstrumentsLMH6738MQX/NOPB
Operational Amplifier, 3 Func, 2500uV Offset-Max, 400MHz Band Width, BIPolar, PDSO16
Texas InstrumentsOPA3695IDBQ
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LMH6739MQ/NOPB provided by its distributors.

Very Wideband, Low Distortion Triple Video Buffer 16-SSOP -40 to 85
LMH6739 Tube e3 DUAL audio video amplifier circuit 85C 3dB 1.75mm 32mA
IC, VIDEO BUFFER TRPL PROG 16SSOP; No. of Amplifiers:3; Gain Bandwidth:750MHz; Slew Rate:3300V/µs; Supply Voltage Range:8V to 12V; Output Current:90mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SSOP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Buffer; Base Number:6739; Output Current Max:90mA; Output Type:Current; Package / Case:SSOP; Slew Rate:3300V/µs; Supply Voltage Max:12V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6739MQ/NOPB.
  • LMH6739MQNOPB