ROHM BH30MA3WHFV-TR

LDO Regulator Pos 3V 0.3A 6-Pin HVSOF EP T/R
$ 0.532
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH30MA3WHFV-TR.

IHS

Datasheet9 pages15 years ago

Farnell

DigiKey

Future Electronics

Inventory History

3 month trend:
-61.53%

CAD Models

Download ROHM BH30MA3WHFV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-18
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsLP3985ITL-2.7
Contains Lead Positive BALL CMOS voltage regulator linear 125C 244mW 150mA 60mV
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Texas InstrumentsLP3999ITL-1.8/NOPB
150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.8/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125

Descriptions

Descriptions of ROHM BH30MA3WHFV-TR provided by its distributors.

LDO Regulator Pos 3V 0.3A 6-Pin HVSOF EP T/R
60dB(1kHz) 95¦ÌA Fixed 300mA 1 3V 2.5V 3V 5.5V 90mV@ 100mA 90mV 20mV HVSOF-6 , 1.6mm*2.6mm*750¦Ìm
BH30 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 600mV 0.5mm 300mA 680W
IC REG LINEAR 3V 300MA 6-HVSOF
Ldo, Fixed, 3V, 0.3A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Rohs Compliant: Yes |Rohm BH30MA3WHFV-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE