Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD9110NV-E2

BD Series 4.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - SON-8
$ 1.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9110NV-E2.

IHS

Datasheet49 pages7 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD9110NV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-28
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-04-01
LTD Date2027-10-01

Related Parts

Texas InstrumentsTPS54227DDAR
IC REG BUCK ADJ 2A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS54227DDA
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin HSOP EP Tube
Texas InstrumentsTPS54228D
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin SOIC Tube
2A Low-Voltage, current-mode synchronous PWM Buck Regulator
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6

Descriptions

Descriptions of ROHM BD9110NV-E2 provided by its distributors.

BD Series 4.5 to 5.5 V 1000 kHz Buck SMT Switching Regulator - SON-8
Switching Regulator, Current-mode, 2A, 1200kHz Switching Freq-Max, PDSO8
BD911* Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5V 5mm 2A 1MHz
IC, BUCK, REG, 8SO; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SON; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 1V; Output V
BUCK, REG, 8SO; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:2.5V; Output Current:2A; Voltage Regulator Case Style:SON; No. of Pins:8; Operating Temperature Range:-25°C to +105°C; SVHC:No SVHC (18-Jun-2010); Base ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE