ROHM BD82034FVJ-GE2

USB Power SW Hi Side Single 4.5V to 5.5V 2.5A 8-Pin TSSOP-BJ Embossed T/R
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD82034FVJ-GE2.

IHS

Datasheet24 pages12 years ago

Inventory History

3 month trend:
-2.21%

CAD Models

Download ROHM BD82034FVJ-GE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.AP2511MP-13
AP2511 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8EP
Diodes Inc.AP2501M8-13
AP2501 Series 5.5 V 2.5 A Single Channel Current-Limited Power Switch - MSOP-8
Diodes Inc.AP2511S-13
AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8
Tape & Reel (TR) MIC94080 On/Off 2011 power distribution switch 5.5V 1.5mus 2A 67mOhm
Texas InstrumentsTPS22914BYFPT
Tape & Reel (TR) TPS22914 e1 On/Off power distribution switch 0m 5.5V 2A 37m Ohm
Texas InstrumentsTPS22914CYFPT
5.5-V, 2-A, 37-mΩ load switch 4-DSBGA -40 to 105

Descriptions

Descriptions of ROHM BD82034FVJ-GE2 provided by its distributors.

USB Power SW Hi Side Single 4.5V to 5.5V 2.5A 8-Pin TSSOP-BJ Embossed T/R
Tape & Reel (TR) BD82034 Current Limiting (Fixed) Over Temperature Reverse Current UVLO On/Off power distribution switch 157.991892mg 5V 20ms 2.5A
Power Load Sw, High Side, Msop-8; Power Load Switch Type:High Side; Input Voltage:5V; Current Limit:2.5A; On State Resistance:0.072Ohm; Distribution Switch Case Style:Msop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Inputrohs Compliant: Yes |Rohm BD82034FVJ-GE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE