ROHM BD82030FVJ-GE2

BD82030 Series 5.5 V 90 mOhm 1.5 A Current Limit High Side Switch Ics - TSSOP-8
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD82030FVJ-GE2.

HQonline

Datasheet24 pages12 years ago

Inventory History

3 month trend:
-2.80%

CAD Models

Download ROHM BD82030FVJ-GE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTMPS2161TTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - MSOP-8
STMicroelectronicsSTMPS2151TTR
STMPS2151 Series 5.5 V 0.5 A Surface Mount High Side Power Switch - MSOP-8
STMicroelectronicsSTMPS2141TTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - MSOP-8

Descriptions

Descriptions of ROHM BD82030FVJ-GE2 provided by its distributors.

BD82030 Series 5.5 V 90 mOhm 1.5 A Current Limit High Side Switch Ics - TSSOP-8
USB Power SW Hi Side Single 5.5V 1.5A 8-Pin TSSOP Embossed Carrier T/R
ROHS3Compliant Non-Inverting Active Lead Free USB Switch Power Switch/Driver -40C~85C TA 72m Ohm 580mW 1.5A
Buffer/Inverter Based Peripheral Driver, PDSO8
IC USB PWR SW HI SIDE 1CH 8TSSOP
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Power Load Sw, High Side, Msop-8; Power Load Switch Type:High Side; Input Voltage:5V; Current Limit:1.5A; On State Resistance:0.072Ohm; Distribution Switch Case Style:Msop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Inputrohs Compliant: Yes |Rohm BD82030FVJ-GE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE