STMicroelectronics STMPS2151TTR

STMPS2151 Series 5.5 V 0.5 A Surface Mount High Side Power Switch - MSOP-8
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2151TTR.

HQonline

Datasheet37 pages13 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+31.97%

CAD Models

Download STMicroelectronics STMPS2151TTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTMPS2141TTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - MSOP-8
STMicroelectronicsSTMPS2161TTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - MSOP-8

Descriptions

Descriptions of STMicroelectronics STMPS2151TTR provided by its distributors.

STMPS2151 Series 5.5 V 0.5 A Surface Mount High Side Power Switch - MSOP-8
Tape & Reel (TR) STMPS2151 Current Limiting (Fixed) Over Temperature Reverse Current UVLO On/Off power distribution switch 4.4mm 5.5V 5ms 500mA
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5V; Current Limit: 900mA; On State Resistance: 0.11ohm; Distribution Switch Case Style: MSOP; No. of Pins: 8Pins; Thermal Protection: Y

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics