ROHM BD7562F-E2

ROHS3Compliant EAR99 BD75* Tape & Reel (TR) op amp amplifier circuit 5mm 1pA 5V 1000kHz
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD7562F-E2.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD7562F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsLM358AMX
Operational Amplifiers - Op Amps 2-Channel, 1MHz, industry standard, 32V op amp 8-SOIC 0 to 70
Texas InstrumentsLM358MX
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC T/R
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM2904MX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of ROHM BD7562F-E2 provided by its distributors.

ROHS3Compliant EAR99 BD75* Tape & Reel (TR) op amp amplifier circuit 5mm 1pA 5V 1000kHz
IC OPAMP GP 2 CIRCUIT 8SOP / Operational Amplifiers: High Voltage CMOS
Op Amp Dual High Speed Amplifier R-R I/O ±7.25V/14.5V 8-Pin SOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
IC, CMOS OP AMP, 14.5V, SOP8; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.9Vµs; Supply Voltage Range:± 2.5V to ± 7.25V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7562; Gain Bandwidth:1MHz; Package / Case:SOP; Slew Rate:0.9V/µs; Supply Voltage Max:14.5V; Supply Voltage Min:5V; Termination Type:SMD

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE