ROHM BD733L2FP3-CE2

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-223-4F
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD733L2FP3-CE2.

IHS

Datasheet33 pages4 years ago

HQonline

element14 APAC

Rohm SCT

Inventory History

3 month trend:
-6.07%

CAD Models

Download ROHM BD733L2FP3-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

100mA 67dB@(100Hz) null 5V positive 45V SOT-223 Linear Voltage Regulators (LDO) ROHS
300¦ÌA Fixed 250mA 1 5V 2V 5V 30V 600mV@ 250mA 0.2%/V 0.1%/V SOT-223-3 , 6.5mm*3.5mm*1.6mm
Texas InstrumentsLM2940IMPX-8.0/NOPB
1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
MicrochipMIC5201-3.3YS
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low-Dropout Regulator - SOT-223
MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 T/R
NCV33375 Series 1.8 V 300 mA SMT Low Dropout Voltage Regulator - SOT-223

Descriptions

Descriptions of ROHM BD733L2FP3-CE2 provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-223-4F
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 600mV 6.53mm 200mA 600mW
Fixed Ldo Voltage Regulator, 4.37V To 45V, 600Mv Dropout, 3.3Vout, 200Maout, Sot-223-4 Rohs Compliant: Yes |Rohm BD733L2FP3-CE2
LDO, FIXED, 3.3V, 0.2A, SOT-223-4; Output Type: Fixed; Input Voltage Min: 4.37V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD733L2FP3CE2