LED DRIVER CHOPPER TYPE, VCSP-23; Driver IC Type:LED; LED Display Type:LED; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; No. of Pins:23; Operating Temperature Range:-30°C to +85°C; Base Number:6062; Case Style:VCSP; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Termination Type:SMD; Voltage, Output Max:3.3V