Texas Instruments LM3434SQ/NOPB

Common Anode Capable High Brightness LED Driver with High Frequency Dimming 24-WQFN -40 to 125
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3434SQ/NOPB.

TME

Datasheet20 pages13 years ago

Texas Instruments

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3434SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3434SQ/NOPB.

Related Parts

Texas InstrumentsLM3550SP/NOPB
A flash LED driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85
MicrochipAT9932TS-G
AT9932 Series 40 V 800 KHz Automotive Boost-Buck LED Lamp Driver IC - TSSOP-24
MIC2289C Series 34 V 750 mA Surface Mount White LED Driver - TSOT-23-6
Diodes Inc.AL8808WT-7
High-side protector for single-cell li-ion and li-polymer batteries 8-X2QFN -40 to 85
Texas InstrumentsLM3424MHX/NOPB
Constant current N-channel controller with Thermal Foldback for driving LEDs 20-HTSSOP -40 to 125
Diodes Inc.AP5725WUG-7
Tape & Reel (TR) AP5725 Step-Up (Boost) PWM led driver 2.9mm 750mA Switch 3.6V 1.2MHz

Descriptions

Descriptions of Texas Instruments LM3434SQ/NOPB provided by its distributors.

Common Anode Capable High Brightness LED Driver with High Frequency Dimming 24-WQFN -40 to 125
LED Driver 1 Segment Automotive 24-Pin WQFN EP T/R
ROHS3Compliant Obsolete Tape & Reel (TR) IC LED Driver
LED DRIVER, BUCK, 1MHZ, WQFN-24
LED DRVR 1Segment 3.3V/5V 24-Pin LLP EP T/R
IC LED DRIVER CTRLR DIM 24WQFN
IC, LED DRIVER, BUCK, LLP-24; LED Driver; IC, LED DRIVER, BUCK, LLP-24; LED Driver Application:Projection Systems, Automotive, Solid State Lighting; Topology:Buck (Step Down); No. of Outputs:1; Output Current:30A; Output Voltage:27V; Input Voltage:3V to 5.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3434SQNOPB