ROHM BD5638NUX-TR

Audio Amp Speaker 1-CH Mono 0.85W Class-D 8-Pin VSON EP T/R
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD5638NUX-TR.

IHS

Datasheet17 pages16 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.26%

CAD Models

Download ROHM BD5638NUX-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM4864MMX/NOPB
725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM4864MM/NOPB
725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM4864MM
725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85
STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8
STMicroelectronicsTS4871ID
OUTPUT RAIL TO RAIL 1W AUDIO POWER AMPLIFIER WITH STANDBY MODE | IC AMP AUDIO PWR 1W MONO 8SOIC
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8

Descriptions

Descriptions of ROHM BD5638NUX-TR provided by its distributors.

Audio Amp Speaker 1-CH Mono 0.85W Class-D 8-Pin VSON EP T/R
CLASS D AUDIO AMPLIFIER, 0.85W, 1 Channel(s), 1 Func, PDSO8
EAR99 BD563* Tape & Reel (TR) Depop Differential Inputs PWM Short-Circuit and Thermal Protection audio amplifier 2.5V 3mm 2.5W x 1 @ 4Ohm 5.4mA
Audio Power Amp, D, -40 To 85Deg C; Output Power:850Mw; Amplifier Class:D; No. Of Channels:1 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Vson; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |Rohm BD5638NUX-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD5638 NUX-TR