
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST34637053 | 463 | 1 | 3h | ||||||||
| Verical | BD5634NUXTR | 463 | 205 | |||||||||
| Arrow Electronics | BD5634NUX-TR | 100 | 1 | |||||||||
| Farnell | BD5634NUX-TR | 0 | 4K | Custom Reel | 20h | |||||||
| Component Stockers USA | BD5634NUX-TR | 5,257 | >1wk |
Download ROHM BD5634NUX-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BD5634NUX-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: