ROHM BD5461GUL-E2

CLASS D AUDIO AMPLIFIER, 0.85W, 1 Channel(s), 1 Func, PBGA9
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD5461GUL-E2.

IHS

Datasheet19 pages16 years ago

Factory Futures

_legacy Avnet

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD5461GUL-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM4879ITL/NOPB
AMP, AUDIO, BOOMER 1.1W, SMD, BUMP-9; Case style:Bump; Base number:4879; Pins, No. of:9
Audio Power Amplifier, 1.3 W, with Fast Turn-On Time
Texas InstrumentsLM4864MMX/NOPB
725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM4864MM/NOPB
725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85
STMicroelectronicsTDA2822D013TR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N T/R

Descriptions

Descriptions of ROHM BD5461GUL-E2 provided by its distributors.

CLASS D AUDIO AMPLIFIER, 0.85W, 1 Channel(s), 1 Func, PBGA9
Audio Amp Speaker 1-CH Mono 0.85W Class-D 9-Pin VCSP T/R
0.3% 1-Channel (Mono) 2.5V 0.85*1 @ 8¦¸ 5.5V 8¦¸ D BGA , 1.6mm*1.6mm*400¦Ìm
BD54 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Standby 2009 audio amplifier 5V 0.55mm 850mW x 1 @ 8Ohm 2mA
IC, CLASS D AMP, MONO SP, VCSP50L1; Amplifier Class:D; No. of Channels:1; Output Power:850mW; Supply Voltage Range:2.5V to 5.5V; THD + N:1% @ 680mW, 8ohm, VDD=3.6V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:VCSP50L1; No. of Pins:9; SVHC:No SVHC (20-Jun-2011); Audio Power Amplifier Type:Class D; Base Number:5461; Load Impedance Min:4ohm; Output Power Pout:850mW @ 8ohm; Package / Case:VCSP50L1; Power Rating RMS:2.5W; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE