What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics TDA2822D013TR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N T/R

$ 0.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2822D013TR.

Future Electronics

Datasheet6 pages22 years ago

SHENGYU ELECTRONICS

Mouser

TME

iiiC

Inventory History

3 month trend:
+2.51%

CAD Models

Download STMicroelectronics TDA2822D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsTDA2822D
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N Tube
STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8
STMicroelectronicsTS4871ID
OUTPUT RAIL TO RAIL 1W AUDIO POWER AMPLIFIER WITH STANDBY MODE | IC AMP AUDIO PWR 1W MONO 8SOIC
NXP SemiconductorsTDA7052AT/N2,118
Audio Power Amplifier, Class Ab, Soic-8; |NXP Semiconductors TDA7052AT/N2,118
NXP SemiconductorsTDA8579T/N1,118
SP Amp DIFF Line Receiver Amp Dual 18V Automotive 8-Pin SO T/R
NXP SemiconductorsTDA1308T/N2,115
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TDA2822D013TR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N T/R
0.2%@ 8Ω @ 500mW 1-Channel (Mono) or 2-Channel (Stereo) 1.8V 1*1 @ 32Ω,0.38*2 @ 8Ω 15V 32Ω AB kind SOIC-8 SMD mount,glue mount 1.75mm(height)
EAR99 TDA2822 Cut Tape (CT) ACTIVE (Last Updated: 6months ago) audio amplifier 12V 4.9mm 1W x 1 @ 32Ohm; 380mW x 2 @ 8Ohm 1A
AMPLIFIER, CLASS AB, 0.3W, SOIC-8; Output Power:300mW; Amplifier Class:AB; No. of Channels:2 Channel; Supply Voltage Range:1.8V to 15V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Load Impedance:32ohm; Operating Temper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics