ROHM BD4830FVE-TR

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.8V 0.6mm 100mW 1.53muA
$ 0.217
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD4830FVE-TR.

IHS

Datasheet23 pages4 years ago

HQonline

Newark

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-2.23%

CAD Models

Download ROHM BD4830FVE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 4.1V 0.6mm 100mW 1.8muA
ROHS3Compliant Tape & Reel (TR) BD49 Voltage Detector supervisor 3.5V 0.6mm 100mW 1.68muA
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 3.3V 0.6mm 100mW 1.68muA

Descriptions

Descriptions of ROHM BD4830FVE-TR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.8V 0.6mm 100mW 1.53muA
Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin VSOF T/R
IC; CMOS (OPEN DRAIN OUTPUT); EMP5; DETECTION VOLTAGE OF 3.3V
Voltage Detector, Fixed, 1 Channel, +3V, CMOS, PDSO5
Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R
Open Drain 1 300mV 10V VSOF-5 , 1.6mm*1.2mm*600¦Ìm
Voltage Detector, 900Na, 10V, Vsof-5; Threshold Voltage:3V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Vsof; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BD4830FVE-TR
IC DETECTOR VOLT 3.0V ODRN 5VSOF

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD4830FVETR