ROHM BD4843FVE-TR

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 4.1V 0.6mm 100mW 1.8muA
$ 0.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD4843FVE-TR.

IHS

Datasheet23 pages4 years ago

Newark

element14 APAC

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-0.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

ROHS3Compliant Tape & Reel (TR) BD49 Voltage Detector supervisor 3.5V 0.6mm 100mW 1.68muA
ROHS3Compliant Tape & Reel (TR) BD49 Voltage Detector supervisor 5.8V 0.6mm 100mW 1.98muA
ROHS3Compliant Tape & Reel (TR) BD52 Voltage Detector supervisor 1.2V 0.6mm 210mW 800nA

Descriptions

Descriptions of ROHM BD4843FVE-TR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 4.1V 0.6mm 100mW 1.8muA
IC DETECTOR VOLT 4.3V ODRN 5VSOF / Processor Supervisor 4.3V 1 Active Low/Open Drain 5-Pin VSOF T/R
Voltage Detector, Fixed, 1 Channel, +4.3V, CMOS, PDSO5
Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R
Open Drain 1 300mV 10V VSOF-5 , 1.6mm*1.2mm*600¦Ìm
Voltage Detector, 900Na, 10V, Vsof-5; Threshold Voltage:4.3V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Vsof; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BD4843FVE-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD4843FVETR