ROHM BD26503GUL-E2

Tape & Reel (TR) BD26503 Dot Matrix SEGMENT display driver 30mA 5.5V 0.5mm -40C~85C
$ 2.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD26503GUL-E2.

IHS

Datasheet43 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTLC5955DCA
LED Driver 48 Segment 29000uA Supply Current 56-Pin HTSSOP EP Tube
Texas InstrumentsTLC5954RTQT
Tape & Reel (TR) TLC5954 Shift Register Surface Mount led driver 8mm 24.4mA 34.9mA 3.6V 30MHz
Texas InstrumentsTLC5955RTQT
Tape & Reel (TR) TLC5955 Shift Register Surface Mount led driver 8mm 23.9mA 31.9mA 5.5V 25MHz
Texas InstrumentsTLC5954RTQR
Tape & Reel (TR) TLC5954 Shift Register Surface Mount led driver 8mm 24.4mA 34.9mA 3.6V 30MHz
Texas InstrumentsTLC5958RTQT
Tape & Reel (TR) TLC5958 Shift Register Surface Mount led driver 8mm 25mA 5.5V 25MHz
Texas InstrumentsTLC5955DCAR
LED DRVR Boost 48-CH Analog 10V 0.0347A 56-Pin HTSSOP T/R

Descriptions

Descriptions of ROHM BD26503GUL-E2 provided by its distributors.

Tape & Reel (TR) BD26503 Dot Matrix SEGMENT display driver 30mA 5.5V 0.5mm -40C~85C
LED DRVR 5.5V 48-Pin VCSP50L3 Embossed T/R
LED Driver, 17-Segment, PBGA48
Led Driver, Constant Current, 1.2Mhz; Device Topology:Constant Current; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:5.5V; Output Current Max:510Ma; Switching Frequency:1.2Mhz; No. Of Outputs:17Outputs; Ic Rohs Compliant: Yes |Rohm BD26503GUL-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD26503GULE2