ROHM BD18KA5FP-E2

LDO Regulator Pos 1.8V 0.5A 3-Pin(2+Tab) TO-252 T/R
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD18KA5FP-E2.

IHS

Datasheet19 pages13 years ago

HQonline

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
-37.53%

CAD Models

Download ROHM BD18KA5FP-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsLF15ABDT-TR
LFXX Series 500 mA 1.5 V Fixed LDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF120ABDT-TR
LFXX Series 500 mA 12 V Fixed LDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF120CDT-TR
LFXX Series 500 mA 12 V Fixed LDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsLP38691DT-5.0
500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 3-TO-252 -40 to 125
Texas InstrumentsLP38691DTX-1.8/NOPB
55dB(120Hz) 55¦ÌA Fixed 500mA 1 1.8V 2.7V 1.8V 10V 1.8%/A(Typ) 0.03(Typ) TO-252-3
Texas InstrumentsLP38691DTX-2.5/NOPB
500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125

Descriptions

Descriptions of ROHM BD18KA5FP-E2 provided by its distributors.

LDO Regulator Pos 1.8V 0.5A 3-Pin(2+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO3
500mA Variable/Fixed Output LDO Regulators
Low voltage differential Regulator (LDO)
LDO,Secoundary, 1.8V 0.5A, TO252-3
BD18KA5 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 6.5mm 500mA 1.2kW
ROHM LDO, 1.8 V, 500mA, , TO-252, , 3
Fixed Ldo Voltage Regulator, 2.3V To 5.5V, 120Mv Dropout, 1.8Vout, 500Maout, To-252-3 Rohs Compliant: Yes |Rohm BD18KA5FP-E2
LDO, FIXED, 1.8V, 0.5A, TO-252-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE