Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF120ABDT-TR

LFXX Series 500 mA 12 V Fixed LDO Voltage Regulator with Inhibit - TO-252
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF120ABDT-TR.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Upverter

Future Electronics

Augswan

Components Direct

Inventory History

3 month trend:
-68.57%

CAD Models

Download STMicroelectronics LF120ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsLF120CDT-TR
LFXX Series 500 mA 12 V Fixed LDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF33ABDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLF80ABDT-TR
LFXX Series 500 mA 8 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
Texas InstrumentsTLV2217-33KVURG3
500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125

Descriptions

Descriptions of STMicroelectronics LF120ABDT-TR provided by its distributors.

LFXX Series 500 mA 12 V Fixed LDO Voltage Regulator with Inhibit - TO-252
LDO Regulator Pos 12V 0.5A Automotive 3-Pin(2+Tab) DPAK T/R
Fixed Positive LDO Regulator, 12V, 0.7V Dropout, BIPolar, PSSO2
LF120ABDT-TR, LDO VOLTAGE REGULATOR, 500MA, 12 V +/-1%, 3-PIN DPAK
Very low drop voltage regulator with inhibit
稳压器, LDO, 固定, 12V, 0.5A, -40 至 125度 C;
STMICROELECTRONICS LF120ABDT-TR LINEAR VOLTAGE REGULATORS
12V 500mA LDO Regulator, 16V In, TO-252, SM
LF120 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 2.4mm 500mA -40C~125C
STMicroelectronics LDOVoltage regulator chip, 12 Voutput, 500mAmaximum output, single output, DPAK, surface mount, 3needle
CAP CERAMIC DISK RDL SHORT LEADS
LDO, FIXED, 12V, 0.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 12V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics