ROHM BD00GA5WEFJ-E2

600¦ÌA Adjustable 500mA 1 1.5V 4.5V 13V 14V 900mV@ 500mA 1.5% 1% SOP , 4.9mm*3.9mm*850¦Ìm
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD00GA5WEFJ-E2.

IHS

Datasheet20 pages14 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
+8.35%

CAD Models

Download ROHM BD00GA5WEFJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NCP3334 Series 500 mA 1.25 - 10 V ADJ Output LDO Voltage Regulator - SOIC-8
NCP3334 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - SOIC-8
Analog DevicesADP124ACPZ-3.0-R7
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
NCP3337 Series 0.5 A 1.25 to 10 V ADJ SMT Low Dropout Regulator - DFN-10EP
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of ROHM BD00GA5WEFJ-E2 provided by its distributors.

600¦ÌA Adjustable 500mA 1 1.5V 4.5V 13V 14V 900mV@ 500mA 1.5% 1% SOP , 4.9mm*3.9mm*850¦Ìm
LDO Regulator Pos 0.8V to 4.5V 0.5A 8-Pin HTSOP-J EP T/R
Adjustable Positive LDO Regulator, 1.5V Min, 13V Max, CMOS, PDSO8
IC REG LIN POS ADJ 500MA 8HTSOP
Low voltage differential Regulator (LDO)
BD00 Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start voltage regulator linear 600mV 500mA 2.11W -25C~85C
Ldo, Adj, 1.5-13V, 0.5A, Htsop-8; Output Type:Adjustable; Input Voltage Min:4.5V; Input Voltage Max:14V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.5V; Adjustable Output Voltage Max:13V; Output Current:500Ma; Rohs Compliant: Yes |Rohm BD00GA5WEFJ-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD00GA5WEFJE2