ROHM BA4560RFV-E2

ROHS3Compliant EAR99 BA4560 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.5muA 6mV 4000kHz
$ 0.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA4560RFV-E2.

IHS

Datasheet53 pages5 years ago

HQonline

element14 APAC

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BA4560RFV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsOPA2348AIDCNR
Texas Instruments OPA2348AIDCNR Op-amp buffer amplifier Tape Full reel Linear
Texas InstrumentsOPA2348AIDCNRG4
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Texas InstrumentsOPA2337EA/3KG4
Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOT-23

Descriptions

Descriptions of ROHM BA4560RFV-E2 provided by its distributors.

ROHS3Compliant EAR99 BA4560 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.5muA 6mV 4000kHz
Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SSOP-B T/R
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, DUAL, 3MA, 4MHZ, 8SSOP; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:4MHz; Slew Rate:4V/µs; Supply Voltage Range:± 4V to ± 15V; Amplifier Case Style:SSOP; No. of Pins:8; SVHC:No SVHC (18-Jun-2010); Base ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA 4560RFV-E2