ROHM BA3472YF-CGE2

IC OPAMP GP 2 CIRCUIT 8SOP / General Purpose Amplifier 2 Circuit 8-SOP
$ 0.562
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA3472YF-CGE2.

IHS

Datasheet32 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-17.66%

CAD Models

Download ROHM BA3472YF-CGE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-03-31
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTL082CPSR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsNE5532PSR
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SO 0 to 70
Texas InstrumentsNE5532APSR
Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SO 0 to 70
onsemiLF351MX
RoHS Compliant LF351 Tape & Reel (TR) Obsolete op amp buffer circuit 50pA 10mV 70dB 4MHz
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of ROHM BA3472YF-CGE2 provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOP / General Purpose Amplifier 2 Circuit 8-SOP
Op Amp Dual High Speed Amplifier ±18V/36V Automotive 8-Pin SOP T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL, 4MHZ, SOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 4MHz; Slew Rate: 10V/µs; Supply Voltage Range: 3V to 36V, ± 1.5V to ± 18V; Amplifier Case Style: SOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE