Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NE5532APSR

Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SO 0 to 70
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NE5532APSR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet14 pages15 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages23 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+11.87%

CAD Models

Download Texas Instruments NE5532APSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.81
Stock
476,505
521,024
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
4 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NE5532APSR.

Related Parts

Texas InstrumentsNE5532PSR
Dual, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-SO 0 to 70
onsemiLM258AMX
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTL062CPSR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SO 0 to 70
Texas InstrumentsTL082CPSR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments NE5532APSR provided by its distributors.

Dual, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-SO 0 to 70
IC OPAMP GP 2 CIRCUIT 8SO General Purpose Amplifier 2 Circuit 8-SO
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOP T/R
8mA(x2 Channels) 9V/μs 8nV/rtHz 10MHz shutdown Differential 38mA 2 2 ±15V 500μV 200nA General Purpose SOIC-8 SMD mount,glue mount 6.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5532APSR.