ROHM BA2903F-E2

Comparator Dual ±18V/36V 8-Pin SOP T/R / IC COMPARATOR DUAL 0.6MA SOP8
$ 0.281
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA2903F-E2.

IHS

Datasheet59 pages5 years ago

Future Electronics

_legacy Avnet

DigiKey

Rohm SCT

Inventory History

3 month trend:
-46.31%

CAD Models

Download ROHM BA2903F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

onsemiLM2903M
RoHS Compliant GULL WING BIPOLAR Lead Free Differential Comparator 260C/W -40C~105C 480mW 100dB
Texas InstrumentsLM2903PSR
1mA 1.3¦Ìs Open Collector,Rail to Rail 6mA 2 2V ¡À15V,30V 7mV@ 30V 250nA@ 5V SOIC-8 1.85mm
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM393PSRG4
1mA 1.3¦Ìs CMOS,MOS,Open Drain,TTL 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V SOIC-8 , 1.85mm
Texas InstrumentsLM393MX
Comparator; Buffer; 36 V; 50 mA; 36 V; 510 mW; 1 mV (Typ.); 3 nA (Typ.); 0 degC

Descriptions

Descriptions of ROHM BA2903F-E2 provided by its distributors.

Comparator Dual ±18V/36V 8-Pin SOP T/R / IC COMPARATOR DUAL 0.6MA SOP8
BA Series 2 Channel 2 to 36 V Ground Sense Dual Voltage Comparator - SOP-8
Tape & Reel (TR) BA2903 Open Collector 0.5muA comparator circuit 250nA 1.3mus 5mm 9V
Comparator, 1.3Us, -40 To 125Deg C; Comparator Type:General Purpose; No. Of Comparators:2 Comparators; Response Time:1.3Μs; Supply Voltage Range:2V To 36V, ±1V To ± 18V; Comparator Case Style:Sop; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |Rohm BA2903F-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA2903FE2