ROHM BA2115F-E2

ROHS3Compliant EAR99 BA2115 Tape & Reel (TR) op amp amplifier circuit 5mm 0.4muA 1mV 12000kHz
$ 0.367
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA2115F-E2.

IHS

Datasheet34 pages11 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BA2115F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsTL022CPSR
Dual, 30-V, 500-kHz operational amplifier 8-SO 0 to 70
onsemiLF353MX
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTLC27L2CPSR
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SO 0 to 70
Texas InstrumentsTLC272CPSR
Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SO 0 to 70
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of ROHM BA2115F-E2 provided by its distributors.

ROHS3Compliant EAR99 BA2115 Tape & Reel (TR) op amp amplifier circuit 5mm 0.4muA 1mV 12000kHz
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Low Noise Amplifier ±7V/14V 8-Pin SOP T/R
Opamp, 12Mhz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:12Mhz; Slew Rate:4V/Μs; Supply Voltage Range:2V To 14V, ± 1V To ± 7V; Amplifier Case Style:Sop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BA2115F-E2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE