Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL022CPSR

Dual, 30-V, 500-kHz operational amplifier 8-SO 0 to 70
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL022CPSR.

Texas Instruments

Datasheet18 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

LCSC

HQonline

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments TL022CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL022CPSR.

Related Parts

Texas InstrumentsTLC27M2CPSR
LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
onsemiLM358MX
LM358 Series 7 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsTLC27L2CPSR
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-SO 0 to 70
onsemiLM2904M
LM2904 Series 26 V 2.9 mV Input Offset Dual Operational Amplifier - SOIC-8
onsemiLM358AMX
LM358 Series 2 mV Input Offset Dual Operational Amplifier - SOIC-8
Texas InstrumentsLM358PSR
Dual 20nA 0.3V/us 700kHz SOIC-8-208mil Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments TL022CPSR provided by its distributors.

Dual, 30-V, 500-kHz operational amplifier 8-SO 0 to 70
IC OPAMP GP 2 CIRCUIT 8SO / General Purpose Amplifier 2 Circuit 8-SO
Dual 0.5V/us 0.5MHz 5mV SO-8-5.6mm Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier ±15V 8-Pin SOP T/R
130μA(x2 Channels) 500mV/μs 50nV/rtHz 500KHz shutdown 6mA 2 2 30V 1mV 100nA General Purpose SOIC-8 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.5MHz; Slew Rate:0.5V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.