ROHM 1SS400

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS400.

IHS

Datasheet3 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
201,155
19,734,554
19,734,554
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.2 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM 1SS400 provided by its distributors.

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
EMD2 DIODE 100MA 90V T/R
Switching diode

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE