ROHM 1SS133

Rectifier Diode, 1 Phase, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS133.

IHS

Datasheet4 pages20 years ago

B+D Enterprises

CAD Models

Download ROHM 1SS133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.02
Stock
22,052
680,821
Authorized Distributors
0
1
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
130 mA
Max Reverse Leakage Current
-
500 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM 1SS133 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.13A, 90V V(RRM), Silicon, DO-34

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE