Robinson Nugent PLCC-32-SMT-TT

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Robinson Nugent PLCC-32-SMT-TT.

IHS

Datasheet4 pages22 years ago
Datasheet4 pages0 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.27
$ 1.27
Stock
1,906
71,504
71,504
Authorized Distributors
0
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
32
32
32
Number of Rows
4
4
4
Mount
-
Surface Mount
Surface Mount
Termination
-
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Nickel
Tin
Tin
Housing Material
Plastic
PBT
PBT
Contact Material
Bronze
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-01-15

Descriptions

Descriptions of Robinson Nugent PLCC-32-SMT-TT provided by its distributors.

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube
IC Socket, PLCC32, 32 Contact(s), Surface Mount
PLCC Fine Pitch Sockets 32P LOW PROFILE SMT

Manufacturer Aliases

Robinson Nugent has several brands around the world that distributors may use as alternate names. Robinson Nugent may also be known as the following names:

  • ROBINSON N
  • 3M ROBINSON NUGENT
  • ROBINSON NUG
  • ROB NUGENT
  • ROBINSON NUGENT INC
  • ROBINSON-NUGEN
  • NUGENT
  • R/NUGENT
  • 3M/ROB
  • 3M ROBINSON-NUGENT INC
  • ROB NUG
  • Robinson Nugent (3M Div)
  • ROBINSON NUGENT/3M
  • ROBINSON-NU
  • 3M-ROBINSON NUGENT (EDI)
  • ROBINGSON NUGENT
  • RN Robinson Nugent
  • Robinson Nugent Incorporated
  • ROBIN-NUGENT
  • ROBINSON NUGENT (ALIAS MMM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLCC 32-SMT-TT
  • PLCC-32SMT-TT
  • PLCC32SMT-TT
  • PLCC32SMTTT