Richtek RT9013-33GB

RT9013 Series 500 mA 3.3 V Fixed Output Ultra-Fast LDO Regulator - SOT-23-5
$ 0.271
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9013-33GB.

IHS

Datasheet13 pages14 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-55.17%

CAD Models

Download Richtek RT9013-33GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-01
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2025-12-01
LTD Date2026-06-01

Related Parts

Texas InstrumentsTPS78218DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
NCP4687DSN25T1G, SINGLE LINEAR VOLTAGE REGULATOR,500MA 2.5V,+/-0.8%,5-PIN SOT-23
Linear Voltage Regulator, Ultra LDO, Dual Rail, 400 mA Auto-Discharge, 1.5 V
NCP4671 Series 400 mA 1.8 V Fixed Output Dual Rail LDO Linear Regulator-SOT-23-5
STMicroelectronicsLD3985M25R
LD3985 Series 150 mA 2.5 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
STMicroelectronicsLD3985M18R
LD3985 Series 150 mA 1.8 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5

Descriptions

Descriptions of Richtek RT9013-33GB provided by its distributors.

RT9013 Series 500 mA 3.3 V Fixed Output Ultra-Fast LDO Regulator - SOT-23-5
500mA 50dB@(10kHz) Fixed 3.3V Positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
50dB(10kHz) 50¦ÌA Fixed 500mA 1 3.3V 2.2V 3.3V 5.5V 400mV@ 500mA 1% 0.2%/V SOT-23-5 , 1.14mm
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 250mV 500mA 400mW -40C~85C
Ic, Ldo, Fixed, 3.3V, 0.5A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Rohs Compliant: Yes |Richtek RT9013-33GB

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK