Richtek RT7298AHGQW

IC REG BUCK ADJUSTABLE 6A 14WQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerWFQFN
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT7298AHGQW.

IHS

Datasheet21 pages6 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Richtek RT7298AHGQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS54821RHLR
4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125
Texas InstrumentsTPS54821RHLT
4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125
Texas InstrumentsTPS54623RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Automotive Switching Regulator, Buck, 2 A, 2 Mhz/Reel |Onsemi NCV890201MWTXG

Descriptions

Descriptions of Richtek RT7298AHGQW provided by its distributors.

IC REG BUCK ADJUSTABLE 6A 14WQFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerWFQFN
Switching Regulator, Current-mode, 6A, 1760kHz Switching Freq-Max
Buck Yes 200KHz~1.6MHz Adjustable 1 5V 600mV 18V 4.5V QFN
Dc/Dc Conv, Sync Buck, 1.6Mhz, Wqfn-14; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wqfn; No. Of Pins:14Pins; Output Current:6A; Output Rohs Compliant: Yes |Richtek RT7298AHGQW

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK