Texas Instruments TPS54821RHLR

4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125
$ 2.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54821RHLR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Newark

Farnell

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS54821RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.674
$ 2.726
Stock
1,528,115
204,436
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
15 V
15 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54821RHLR.

Related Parts

Texas InstrumentsTPS54620RGYT
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54620RGYR
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Texas InstrumentsTPS54320RHLR
Buck Yes 200KHz~1.2MHz Adjustable 1 15V 800mV 17V 4.5V QFN-14 SMD mount 950μm(height)
NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16

Descriptions

Descriptions of Texas Instruments TPS54821RHLR provided by its distributors.

4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125
IC REG BUCK ADJ 8A 14VQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 14-VFQFN Exposed Pad
Buck DC-DC Converter Adjustable 200kHz-1.6MHz 15V 600mV 17V 4.5V VQFN-14 SMD, Adhesive Mount 1mm H
Switching Regulator, Current-mode, 8A, 1600kHz Switching Freq-Max, PQCC14
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 8A 14-Pin VQFN EP T/R / IC REG BUCK ADJ 8A SYNC 14QFN
8A Sync Buck Converter, 4.5-17V In, 15V Out, VQFN
Step-down type Adjustable 0.6V~15V 8A 4.5V~17V QFN-14-EP(3.5x3.5) DC-DC Converters ROHS
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
TPS54821 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) Active DC to DC switching regulator 12V 3.5mm 8A 200kHz~1.6MHz
Dc/Dc Conv, Sync Buck, 1.6Mhz, Vqfn-14; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:14Pins; Output Current:8A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54821RHLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54821RHLR .
  • TPS54821RHLR.